
INA186A3IDDFR | |
|---|---|
DigiKey Part Number | 296-INA186A3IDDFRTR-ND - Tape & Reel (TR) 296-INA186A3IDDFRCT-ND - Cut Tape (CT) 296-INA186A3IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A3IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 0.3V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 45 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67900 € | 67,90 € |
| 250 | 0,63728 € | 159,32 € |
| 500 | 0,61214 € | 306,07 € |
| 1.000 | 0,60294 € | 602,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44699 € | 1.340,97 € |
| 6.000 | 0,43668 € | 2.620,08 € |
| 9.000 | 0,43151 € | 3.883,59 € |
| 15.000 | 0,42579 € | 6.386,85 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |











