
INA185A4IDRLR | |
|---|---|
DigiKey Part Number | 296-INA185A4IDRLRTR-ND - Tape & Reel (TR) 296-INA185A4IDRLRCT-ND - Cut Tape (CT) 296-INA185A4IDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA185A4IDRLR |
Description | IC CURR SENSE 1 CIRCUIT SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | INA185A4IDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 105 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,71600 € | 17,90 € |
| 100 | 0,63320 € | 63,32 € |
| 250 | 0,59380 € | 148,45 € |
| 500 | 0,57006 € | 285,03 € |
| 1.000 | 0,55961 € | 559,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50599 € | 2.023,96 € |
| 8.000 | 0,49540 € | 3.963,20 € |
| 12.000 | 0,49010 € | 5.881,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |











