
INA185A3IDRLT | |
|---|---|
DigiKey Part Number | 296-INA185A3IDRLTTR-ND - Tape & Reel (TR) 296-INA185A3IDRLTCT-ND - Cut Tape (CT) 296-INA185A3IDRLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA185A3IDRLT |
Description | IC CURR SENSE 1 CIRCUIT SOT563 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | INA185A3IDRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84928 € | 212,32 € |
| 500 | 0,81724 € | 408,62 € |
| 750 | 0,80121 € | 600,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11500 € | 11,15 € |
| 25 | 1,01360 € | 25,34 € |
| 100 | 0,90240 € | 90,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 0,98400 € | 24,60 € |
| 100 | 0,87620 € | 87,62 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

