
INA183A2IDBVR | |
|---|---|
DigiKey Part Number | 296-INA183A2IDBVRTR-ND - Tape & Reel (TR) 296-INA183A2IDBVRCT-ND - Cut Tape (CT) 296-INA183A2IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA183A2IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA183A2IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 30 kHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 83µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,52360 € | 13,09 € |
| 100 | 0,46070 € | 46,07 € |
| 250 | 0,43072 € | 107,68 € |
| 500 | 0,41264 € | 206,32 € |
| 1.000 | 0,39776 € | 397,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37939 € | 1.138,17 € |
| 6.000 | 0,37040 € | 2.222,40 € |
| 9.000 | 0,36590 € | 3.293,10 € |
| 15.000 | 0,36091 € | 5.413,65 € |
| 21.000 | 0,35800 € | 7.518,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

