
INA181A4IDCKR | |
|---|---|
DigiKey Part Number | 296-INA181A4IDCKRTR-ND - Tape & Reel (TR) 296-INA181A4IDCKRCT-ND - Cut Tape (CT) 296-INA181A4IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A4IDCKR |
Description | CURRENT SENSE AMPLIFIER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 105 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 195µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15609 € | 468,27 € |
| 6.000 | 0,15177 € | 910,62 € |
| 9.000 | 0,14960 € | 1.346,40 € |
| 15.000 | 0,14720 € | 2.208,00 € |
| 21.000 | 0,14580 € | 3.061,80 € |
| 30.000 | 0,14446 € | 4.333,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



