
INA155E/250 | |
|---|---|
DigiKey Part Number | INA155ETR-ND - Tape & Reel (TR) INA155ECT-ND - Cut Tape (CT) INA155EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA155E/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA155E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
-3db Bandwidth | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,65000 € | 26,50 € |
| 25 | 2,43560 € | 60,89 € |
| 100 | 2,19990 € | 219,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,08764 € | 521,91 € |
| 500 | 2,01996 € | 1.009,98 € |
| 750 | 1,98605 € | 1.489,54 € |
| 1.250 | 1,94851 € | 2.435,64 € |
| 1.750 | 1,92657 € | 3.371,50 € |
| 2.500 | 1,90546 € | 4.763,65 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |











