
INA152EA/2K5 | |
|---|---|
DigiKey Part Number | 296-37634-2-ND - Tape & Reel (TR) 296-37634-1-ND - Cut Tape (CT) 296-37634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA152EA/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA152EA/2K5 Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 250 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,68680 € | 67,17 € |
| 100 | 2,43070 € | 243,07 € |
| 250 | 2,30876 € | 577,19 € |
| 500 | 2,30562 € | 1.152,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,11088 € | 5.277,20 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |






