20k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-2002F4LF

DigiKey Part Number
CAY16-2002F4LFTR-ND - Tape & Reel (TR)
CAY16-2002F4LFCT-ND - Cut Tape (CT)
CAY16-2002F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-2002F4LF
Description
RES ARRAY 4 RES 20K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-2002F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06300 €0,63 €
250,05280 €1,32 €
500,04620 €2,31 €
1000,04070 €4,07 €
2500,03472 €8,68 €
5000,03096 €15,48 €
1.0000,02778 €27,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02210 €110,50 €
10.0000,02024 €202,40 €
15.0000,01928 €289,20 €
25.0000,01820 €455,00 €
35.0000,01756 €614,60 €
50.0000,01693 €846,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €