8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA139QPWRQ1

DigiKey Part Number
296-17088-2-ND - Tape & Reel (TR)
296-17088-1-ND - Cut Tape (CT)
296-17088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA139QPWRQ1
Description
IC CURRENT MONITOR 0.5% 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA139QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
2.7V ~ 40V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.301
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,18500 €11,85 €
251,07840 €26,96 €
1000,96140 €96,14 €
2500,90552 €226,38 €
5000,87190 €435,95 €
1.0000,84421 €844,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,82141 €1.642,82 €
4.0000,80265 €3.210,60 €
6.0000,79325 €4.759,50 €
10.0000,78284 €7.828,40 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €