
SBR2U30P1-7 | |
|---|---|
DigiKey Part Number | SBR2U30P1DITR-ND - Tape & Reel (TR) SBR2U30P1DICT-ND - Cut Tape (CT) SBR2U30P1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2U30P1-7 |
Description | DIODE SBR 30V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR2U30P1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,24520 € | 24,52 € |
| 500 | 0,18646 € | 93,23 € |
| 1.000 | 0,16749 € | 167,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12649 € | 379,47 € |
| 6.000 | 0,12351 € | 741,06 € |
| 9.000 | 0,12129 € | 1.091,61 € |
| 15.000 | 0,11862 € | 1.779,30 € |
| 21.000 | 0,11337 € | 2.380,77 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |










