INA131AP-1G4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 72
Unit Price: 36,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: 26,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9
Unit Price: 8,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.892
Unit Price: 9,33000 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA131AP-1G4

DigiKey Part Number
INA131AP-1G4-ND
Manufacturer
Manufacturer Product Number
INA131AP-1G4
Description
IC INST AMP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA131AP-1G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
-3db Bandwidth
70 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
25 µV
Current - Supply
2.2mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes