


OP27EPZ | |
|---|---|
DigiKey Part Number | OP27EPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP27EPZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP27EPZ Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 2.8V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 10 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1007IN8#PBF | Analog Devices Inc. | 100 | LT1007IN8#PBF-ND | 8,43000 € | Similar |
| OP07CN8#PBF | Analog Devices Inc. | 150 | OP07CN8#PBF-ND | 5,29000 € | Similar |
| OP07EN8#PBF | Analog Devices Inc. | 171 | OP07EN8#PBF-ND | 7,57000 € | Similar |
| OPA227P | Texas Instruments | 289 | OPA227P-ND | 10,16000 € | Similar |
| OPA227PA | Texas Instruments | 459 | OPA227PA-ND | 5,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,42300 € | 74,23 € |
| 50 | 6,59520 € | 329,76 € |
| 100 | 6,33900 € | 633,90 € |
| 250 | 6,06844 € | 1.517,11 € |
| 500 | 5,90538 € | 2.952,69 € |
| 1.000 | 5,77118 € | 5.771,18 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |



