Similar
Similar
Similar

INA126UAG4 | |
|---|---|
DigiKey Part Number | INA126UAG4-ND |
Manufacturer | |
Manufacturer Product Number | INA126UAG4 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA126UAG4 Models |
Category | Current - Supply 175µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA126UA | Texas Instruments | 975 | INA126UA-ND | 3,93000 € | MFR Recommended |
| AMP04ESZ | Analog Devices Inc. | 50 | AMP04ESZ-ND | 27,53000 € | Similar |
| AMP04ESZ-R7 | Analog Devices Inc. | 1.000 | AMP04ESZ-R7CT-ND | 27,53000 € | Similar |
| AMP04FSZ | Analog Devices Inc. | 970 | AMP04FSZ-ND | 20,22000 € | Similar |
| AMP04FSZ-R7 | Analog Devices Inc. | 1.502 | AMP04FSZ-R7CT-ND | 20,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,83658 € | 413,23 € |
| Unit Price without VAT: | 1,83658 € |
|---|---|
| Unit Price with VAT: | 2,18553 € |




