
AMP04ESZ-R7 | |
|---|---|
DigiKey Part Number | AMP04ESZ-R7TR-ND - Tape & Reel (TR) AMP04ESZ-R7CT-ND - Cut Tape (CT) AMP04ESZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMP04ESZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMP04ESZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 22 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,85000 € | 26,85 € |
| 10 | 21,72800 € | 217,28 € |
| 25 | 20,44960 € | 511,24 € |
| 100 | 20,18530 € | 2.018,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,63877 € | 17.638,77 € |
| Unit Price without VAT: | 26,85000 € |
|---|---|
| Unit Price with VAT: | 31,95150 € |


