MFR Recommended

INA106UG4 | |
|---|---|
DigiKey Part Number | INA106UG4-ND |
Manufacturer | |
Manufacturer Product Number | INA106UG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA106UG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,18693 € | 614,02 € |
| Unit Price without VAT: | 8,18693 € |
|---|---|
| Unit Price with VAT: | 9,74245 € |


