
INA106U/2K5 | |
|---|---|
DigiKey Part Number | 296-44259-2-ND - Tape & Reel (TR) 296-44259-1-ND - Cut Tape (CT) 296-44259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA106U/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA106U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 10 | 7,65500 € | 76,55 € |
| 25 | 7,12400 € | 178,10 € |
| 100 | 6,54050 € | 654,05 € |
| 250 | 6,26220 € | 1.565,55 € |
| 500 | 6,09450 € | 3.047,25 € |
| 1.000 | 5,95651 € | 5.956,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,51397 € | 16.284,92 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |








