Direct
Direct

ICL7135CNG4 | |
|---|---|
DigiKey Part Number | ICL7135CNG4-ND |
Manufacturer | |
Manufacturer Product Number | ICL7135CNG4 |
Description | IC DISPLAY DRIVR 4.5DIGIT 28DIP |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7135CNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |



