Parametric Equivalent

HVAL02231ARGYR | |
|---|---|
DigiKey Part Number | 296-HVAL02231ARGYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVAL02231ARGYR |
Description | MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Supply 1.65V ~ 3.6V | Package / Case 14-VFQFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC08ARGYR | Texas Instruments | 19.829 | 296-13959-1-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20287 € | 608,61 € |
| Unit Price without VAT: | 0,20287 € |
|---|---|
| Unit Price with VAT: | 0,24142 € |


