
SN74LVC08ARGYR | |
|---|---|
DigiKey Part Number | 296-13959-2-ND - Tape & Reel (TR) 296-13959-1-ND - Cut Tape (CT) 296-13959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ARGYR |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ARGYR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27080 € | 6,77 € |
| 100 | 0,23510 € | 23,51 € |
| 250 | 0,21824 € | 54,56 € |
| 500 | 0,20806 € | 104,03 € |
| 1.000 | 0,20155 € | 201,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18933 € | 567,99 € |
| 6.000 | 0,18426 € | 1.105,56 € |
| 9.000 | 0,18172 € | 1.635,48 € |
| 15.000 | 0,17891 € | 2.683,65 € |
| 21.000 | 0,17727 € | 3.722,67 € |
| 30.000 | 0,17569 € | 5.270,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |





