Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HC40103QM96G4Q1 | |
|---|---|
DigiKey Part Number | HC40103QM96G4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC40103QM96G4Q1 |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HC40103QM96G4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 18 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42149 € | 1.053,72 € |
| 5.000 | 0,41122 € | 2.056,10 € |
| 7.500 | 0,40609 € | 3.045,68 € |
| 12.500 | 0,40039 € | 5.004,88 € |
| 17.500 | 0,39706 € | 6.948,55 € |
| Unit Price without VAT: | 0,42149 € |
|---|---|
| Unit Price with VAT: | 0,50157 € |


