
CD74HC40103MT | |
|---|---|
DigiKey Part Number | 296-CD74HC40103MTTR-ND - Tape & Reel (TR) 296-CD74HC40103MTCT-ND - Cut Tape (CT) 296-CD74HC40103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC40103MT |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40103MT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 18 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC40103M96 | Texas Instruments | 1.366 | 296-24354-1-ND | 1,31000 € | Parametric Equivalent |
| CD74HC40103MT | Texas Instruments | 127 | 296-CD74HC40103MTCT-ND | 1,43000 € | Parametric Equivalent |
| 74HC40103D,653 | Nexperia USA Inc. | 4.651 | 1727-2040-1-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,95160 € | 23,79 € |
| 100 | 0,84680 € | 84,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79924 € | 399,62 € |
| 750 | 0,78060 € | 585,45 € |
| 1.250 | 0,75995 € | 949,94 € |
| 1.750 | 0,74789 € | 1.308,81 € |
| 2.500 | 0,73627 € | 1.840,67 € |
| 6.250 | 0,71127 € | 4.445,44 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

