
H14T245QRSVRQ1-NT | |
---|---|
DigiKey Part Number | 296-H14T245QRSVRQ1-NTTR-ND - Tape & Reel (TR) 296-H14T245QRSVRQ1-NTCT-ND - Cut Tape (CT) 296-H14T245QRSVRQ1-NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H14T245QRSVRQ1-NT |
Description | AUTOMOTIVE 4-BIT DUAL-SUPPLY BUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Element Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,40000 € | 1,40 € |
10 | 1,02200 € | 10,22 € |
25 | 0,92760 € | 23,19 € |
100 | 0,82500 € | 82,50 € |
250 | 0,77600 € | 194,00 € |
500 | 0,76384 € | 381,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,69208 € | 2.076,24 € |
6.000 | 0,67738 € | 4.064,28 € |
9.000 | 0,67001 € | 6.030,09 € |
Unit Price without VAT: | 1,40000 € |
---|---|
Unit Price with VAT: | 1,66600 € |