
GD75323DWR | |
|---|---|
DigiKey Part Number | 296-GD75323DWRTR-ND - Tape & Reel (TR) 296-GD75323DWRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GD75323DWR |
Description | IC TRANSCEIVER FULL 5/3 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | GD75323DWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 5/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD75232DBR | Texas Instruments | 1.689 | 296-6947-1-ND | 0,52000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,24200 € | 31,05 € |
| 100 | 1,10940 € | 110,94 € |
| 250 | 1,04624 € | 261,56 € |
| 500 | 1,00814 € | 504,07 € |
| 1.000 | 0,97678 € | 976,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01852 € | 2.037,04 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

