
ESD122DMYR | |
|---|---|
DigiKey Part Number | 296-47120-2-ND - Tape & Reel (TR) 296-47120-1-ND - Cut Tape (CT) 296-47120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD122DMYR |
Description | TVS DIODE 3.6VWM 8.4VC 3X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.4V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-X2SON (1.3x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD122DMYR Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 3-XFDFN |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.4V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,45320 € | 45,32 € |
| 500 | 0,35186 € | 175,93 € |
| 1.000 | 0,31925 € | 319,25 € |
| 2.000 | 0,29180 € | 583,60 € |
| 5.000 | 0,26787 € | 1.339,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24374 € | 2.437,40 € |
| 20.000 | 0,22831 € | 4.566,20 € |
| 30.000 | 0,22046 € | 6.613,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |










