
TCMT1117 | |
|---|---|
DigiKey Part Number | TCMT1117TR-ND - Tape & Reel (TR) TCMT1117CT-ND - Cut Tape (CT) TCMT1117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1117 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,26250 € | 26,25 € |
| 500 | 0,21744 € | 108,72 € |
| 1.000 | 0,20263 € | 202,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18360 € | 550,80 € |
| 6.000 | 0,17390 € | 1.043,40 € |
| 9.000 | 0,16893 € | 1.520,37 € |
| 15.000 | 0,16332 € | 2.449,80 € |
| 21.000 | 0,15998 € | 3.359,58 € |
| 30.000 | 0,15672 € | 4.701,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











