



DSLVDS1047PWR | |
|---|---|
DigiKey Part Number | 296-50740-2-ND - Tape & Reel (TR) 296-50740-1-ND - Cut Tape (CT) 296-50740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSLVDS1047PWR |
Description | IC TRANSCEIVER FULL 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSLVDS1047PWR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,13360 € | 28,34 € |
| 100 | 1,01200 € | 101,20 € |
| 250 | 0,95384 € | 238,46 € |
| 500 | 0,94794 € | 473,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85950 € | 2.148,75 € |
| 5.000 | 0,84115 € | 4.205,75 € |
| 7.500 | 0,83196 € | 6.239,70 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |










