
A759KS107M1VAAE031 | |
|---|---|
DigiKey Part Number | 399-16568-ND |
Manufacturer | |
Manufacturer Product Number | A759KS107M1VAAE031 |
Description | CAP ALUM POLY 100UF 20% 35V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 31mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KS107M1VAAE031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 214.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.29 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,65120 € | 32,56 € |
| 100 | 0,59030 € | 59,03 € |
| 500 | 0,48548 € | 242,74 € |
| 1.000 | 0,45245 € | 452,45 € |
| 2.500 | 0,41720 € | 1.043,00 € |
| 5.000 | 0,38542 € | 1.927,10 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |





