Similar

DS9638CN | |
|---|---|
DigiKey Part Number | DS9638CN-ND |
Manufacturer | |
Manufacturer Product Number | DS9638CN |
Description | IC TRANSCEIVER 2/0 8MDIP |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS9638CN Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 8-MDIP |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS191P | Texas Instruments | 34 | 296-9965-5-ND | 2,75000 € | Similar |
| UA9638CP | Rochester Electronics, LLC | 116.695 | 2156-UA9638CP-ND | 1,09000 € | Direct |


