DS9637ACM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.129
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 738
Unit Price: 3,98000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 94
Unit Price: 2,74532 €
Datasheet
0/2 Receiver RS422, RS423 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS9637ACM/NOPB

DigiKey Part Number
DS9637ACM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS9637ACM/NOPB
Description
IC TRANSCEIVER 0/2 8SOIC
Customer Reference
Detailed Description
0/2 Receiver RS422, RS423 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS9637ACM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/2
Duplex
-
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types