
SN75157D | |
|---|---|
DigiKey Part Number | 296-6837-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75157D |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75157D Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01300 € | 30,13 € |
| 75 | 2,55760 € | 191,82 € |
| 150 | 2,45173 € | 367,76 € |
| 300 | 2,36457 € | 709,37 € |
| 525 | 2,30556 € | 1.210,42 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |


