Direct

DS92LV040ATLQAX | |
|---|---|
DigiKey Part Number | DS92LV040ATLQAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV040ATLQAX |
Description | IC TRANSCEIVER HALF 4/4 |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV040ATLQAX Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Data Rate 155Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 44-WFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS92LV040ATLQAX/NOPB | Texas Instruments | 0 | 296-37352-2-ND | 4,43291 € | Direct |


