
DS92LV040ATLQAX/NOPB | |
|---|---|
DigiKey Part Number | 296-37352-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV040ATLQAX/NOPB |
Description | IC TRANSCEIVER HALF 4/4 44WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 44-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV040ATLQAX/NOPB Models |
Category | Data Rate 155Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 44-WFQFN Exposed Pad |
Protocol LVDS | Supplier Device Package 44-WQFN (7x7) |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,39772 € | 10.994,30 € |
| Unit Price without VAT: | 4,39772 € |
|---|---|
| Unit Price with VAT: | 5,23329 € |

