DS92LV040ATLQA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 446
Unit Price: 8,14000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 4,43291 €
Datasheet
4/4 Transceiver Half LVDS 44-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LV040ATLQA

DigiKey Part Number
DS92LV040ATLQATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS92LV040ATLQA
Description
IC TRANSCEIVER HALF 4/4 44WQFN
Customer Reference
Detailed Description
4/4 Transceiver Half LVDS 44-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS92LV040ATLQA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
155Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
44-WFQFN Exposed Pad
Protocol
LVDS
Supplier Device Package
44-WQFN (7x7)
Number of Drivers/Receivers
4/4
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS92LV040ATLQA/NOPBTexas Instruments446DS92LV040ATLQA/NOPBCT-ND8,14000 €Direct
DS92LV040ATLQAX/NOPBTexas Instruments0296-37352-2-ND4,43291 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types