
DS92CK16TMTC/NOPB | |
|---|---|
DigiKey Part Number | 296-39729-5-ND |
Manufacturer | |
Manufacturer Product Number | DS92CK16TMTC/NOPB |
Description | IC TRANSCEIVER HALF 1/1 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer/Bus Transceiver IC 1:6 125 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS92CK16TMTC/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Clock Buffer/Bus Transceiver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | BLVDS | |
Output | CMOS | |
Frequency - Max | 125 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,21400 € | 52,14 € |
| 61 | 4,54574 € | 277,29 € |
| 122 | 4,36680 € | 532,75 € |
| 305 | 4,17797 € | 1.274,28 € |
| 549 | 4,08004 € | 2.239,94 € |
| 1.037 | 3,99080 € | 4.138,46 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

