


DS90UB933TRTVTQ1 | |
|---|---|
DigiKey Part Number | 296-47324-2-ND - Tape & Reel (TR) 296-47324-1-ND - Cut Tape (CT) 296-47324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB933TRTVTQ1 |
Description | IC SERIALIZER FPD-LINK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Serializer 12 Input 2 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB933TRTVTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 12 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,20400 € | 72,04 € |
| 25 | 6,70160 € | 167,54 € |
| 100 | 6,14940 € | 614,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,11312 € | 1.278,28 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |








