DS90LV804TSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB933TRTVRQ1

DigiKey Part Number
296-49633-2-ND - Tape & Reel (TR)
296-49633-1-ND - Cut Tape (CT)
296-49633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB933TRTVRQ1
Description
IC SERIALIZER FPD-LINK 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Serializer 12 Input 2 Output 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB933TRTVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
-
Input Type
LVCMOS
Output Type
LVCMOS
Number of Inputs
12
Number of Outputs
2
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,81000 €7,81 €
106,07300 €60,73 €
255,63840 €140,96 €
1005,16110 €516,11 €
2504,93352 €1.233,38 €
5004,79640 €2.398,20 €
1.0004,68353 €4.683,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,26128 €10.653,20 €
Manufacturers Standard Package
Unit Price without VAT:7,81000 €
Unit Price with VAT:9,29390 €