Direct
Similar
Similar

DS90LV110TMTCX | |
|---|---|
DigiKey Part Number | DS90LV110TMTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90LV110TMTCX |
Description | IC CLK BUF 1:10 400MHZ 28TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV110TMTCX Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 400 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 28-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL, PECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV110TMTCX/NOPB | Texas Instruments | 0 | 296-44647-2-ND | 4,99230 € | Direct |
| MAX9150EUI+ | Analog Devices Inc./Maxim Integrated | 143 | MAX9150EUI+-ND | 18,84000 € | Similar |
| MAX9150EUI+T | Analog Devices Inc./Maxim Integrated | 2.128 | 175-MAX9150EUI+TCT-ND | 18,84000 € | Similar |



