DS90LV019TMTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.326
Unit Price: 2,35000 €
Datasheet
1/1 Transceiver Full LVDS 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV019TMTCX

DigiKey Part Number
DS90LV019TMTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV019TMTCX
Description
IC TRANSCEIVER FULL 1/1 14TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90LV019TMTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types