
DS90LV019TMTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-38002-2-ND - Tape & Reel (TR) 296-38002-1-ND - Cut Tape (CT) 296-38002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV019TMTCX/NOPB |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV019TMTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72700 € | 17,27 € |
| 25 | 1,57960 € | 39,49 € |
| 100 | 1,41690 € | 141,69 € |
| 250 | 1,33936 € | 334,84 € |
| 500 | 1,30946 € | 654,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21357 € | 3.033,93 € |
| 5.000 | 1,18911 € | 5.945,55 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |










