DS90CR215MTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 208
Unit Price: 7,12000 €
Datasheet
Interface 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR215MTD

DigiKey Part Number
DS90CR215MTD-ND
Manufacturer
Manufacturer Product Number
DS90CR215MTD
Description
IC INTERFACE SPECIALIZED 48TSSOP
Customer Reference
Detailed Description
Interface 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR215MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.625 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.625In Stock
Ships from Rochester Electronics, LLC