
DS90CR215MTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR215MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR215MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR215MTD/NOPB Models |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 48-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 5,44400 € | 54,44 € |
| 38 | 4,89789 € | 186,12 € |
| 114 | 4,57904 € | 522,01 € |
| 266 | 4,39218 € | 1.168,32 € |
| 532 | 4,26912 € | 2.271,17 € |
| 1.026 | 4,17270 € | 4.281,19 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |



