Similar

DS90CR211MTD | |
|---|---|
DigiKey Part Number | DS90CR211MTD-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR211MTD |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR211MTD Models |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 48-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR215MTD/NOPB | Texas Instruments | 174 | DS90CR215MTD/NOPB-ND | 7,03000 € | Similar |


