Direct

DS90C363MTDX | |
|---|---|
DigiKey Part Number | DS90C363MTDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90C363MTDX |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C363MTDX Models |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 48-TSSOP |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90C363MTDX/NOPB | Texas Instruments | 1.043 | 296-35377-1-ND | 10,09000 € | Direct |


