
DS90C363MTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-35377-2-ND - Tape & Reel (TR) 296-35377-1-ND - Cut Tape (CT) 296-35377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C363MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C363MTDX/NOPB Models |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 48-TSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,90900 € | 79,09 € |
| 25 | 7,36400 € | 184,10 € |
| 100 | 6,76490 € | 676,49 € |
| 250 | 6,70588 € | 1.676,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,16565 € | 6.165,65 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |

