
DS75452N | |
|---|---|
DigiKey Part Number | DS75452N-ND |
Manufacturer | |
Manufacturer Product Number | DS75452N |
Description | IC TRANSCEIVER 2/0 8MDIP |
Customer Reference | |
Detailed Description | 2/0 Driver 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS75452N Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 8-MDIP |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75452BP | Rochester Electronics, LLC | 50.217 | 2156-SN75452BP-ND | 1,13000 € | Direct |


