
SN75452BP | |
|---|---|
DigiKey Part Number | 296-1747-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75452BP |
Description | IC PERIPHERAL DRIVER 5.25V 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75452BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,63940 € | 31,97 € |
| 100 | 0,60360 € | 60,36 € |
| 250 | 0,56580 € | 141,45 € |
| 500 | 0,54296 € | 271,48 € |
| 1.000 | 0,52419 € | 524,19 € |
| 2.500 | 0,50437 € | 1.260,92 € |
| 5.000 | 0,49242 € | 2.462,10 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |







