DS75176BTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4.291
Unit Price: 2,95000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,45846 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 784
Unit Price: 6,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.482
Unit Price: 6,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.097
Unit Price: 7,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.832
Unit Price: 7,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 402
Unit Price: 6,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 533
Unit Price: 6,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 485
Unit Price: 5,85000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.091
Unit Price: 6,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 730
Unit Price: 5,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.641
Unit Price: 5,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13.268
Unit Price: 5,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.619
Unit Price: 5,63000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS75176BTM

DigiKey Part Number
DS75176BTM-ND
Manufacturer
Manufacturer Product Number
DS75176BTM
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS75176BTM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types