Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS75176BMX | |
|---|---|
DigiKey Part Number | DS75176BMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS75176BMX |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS75176BMX Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3179EFBZ | Renesas Electronics Corporation | 4.244 | 20-ISL3179EFBZ-ND | 3,51000 € | Similar |
| ISL3179EFBZ-T | Renesas Electronics Corporation | 0 | ISL3179EFBZ-T-ND | 1,51722 € | Similar |
| LT1785ACS8#TRPBF | Analog Devices Inc. | 2.463 | LT1785ACS8#TRPBFCT-ND | 7,10000 € | Similar |
| LT1785AIS8#PBF | Analog Devices Inc. | 7.465 | 505-LT1785AIS8#PBF-ND | 8,16000 € | Similar |
| LT1785AIS8#TRPBF | Analog Devices Inc. | 3.102 | LT1785AIS8#TRPBFCT-ND | 8,16000 € | Similar |





