Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS481TMX/NOPB | |
|---|---|
DigiKey Part Number | 296-43027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS481TMX/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS481TMX/NOPB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 2Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD485EDR | Texas Instruments | 16.150 | 296-17175-1-ND | 1,94000 € | Similar |
| MAX481CSA+ | Analog Devices Inc./Maxim Integrated | 681 | MAX481CSA+-ND | 4,55000 € | Similar |
| MAX481CSA+T | Analog Devices Inc./Maxim Integrated | 5.487 | MAX481CSA+CT-ND | 4,55000 € | Similar |
| MAX481ECSA+ | Analog Devices Inc./Maxim Integrated | 347 | MAX481ECSA+-ND | 5,65000 € | Similar |
| MAX481ECSA+T | Analog Devices Inc./Maxim Integrated | 1.120 | MAX481ECSA+CT-ND | 5,65000 € | Similar |




