
SN65HVD485EDR | |
|---|---|
DigiKey Part Number | 296-17175-2-ND - Tape & Reel (TR) 296-17175-1-ND - Cut Tape (CT) 296-17175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD485EDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD485EDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,12160 € | 28,04 € |
| 100 | 1,00030 € | 100,03 € |
| 250 | 0,94256 € | 235,64 € |
| 500 | 0,90776 € | 453,88 € |
| 1.000 | 0,87913 € | 879,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84890 € | 2.122,25 € |
| 5.000 | 0,83068 € | 4.153,40 € |
| 7.500 | 0,82156 € | 6.161,70 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |











